Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4543-2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84F922
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.440 |
Price for:Each
Minimum: 1
Multiple: 1
$9.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 4543-2 from Pomona is an insulated double pin tip jack. This jack has miniature insulation of polycarbonate thermoplastic moulded to pin tip in red colour, mounting plate insulation of polycarbonate thermoplastic.
- Panel insulator of polycarbonate thermoplastic and matches colour of pin tip jack insulator
- Lockwasher (#8), steel, nickel plated internal tooth
- Nickel plated brass finish hex nut (#8)
- Pin tip jack body of gold plated brass
- One piece beryllium copper, berylco 25 spring
- Gold flash over electroless nickel
- Maximum operating temperature of +115°C (+239°F)
- Operating voltage of 1500VDC
- 5Amperes current
- Accepts 0.080dia pin and maximum panel thickness of 0.188
Applications
Test & Measurement
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
1.5kV
Wire Size AWG Max
-
Product Range
-
For Use With
2mm Standard Tip Plug
Current Rating
5A
Insulator Colour
Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
