Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4613-12-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10M4340
Product RangeModel 4613 Series
Your Part Number
520 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.430 |
Price for:Each
Minimum: 1
Multiple: 1
$13.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4613-12-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10M4340
Product RangeModel 4613 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Lead Length - Imperial12"
Lead Length - Metric305mm
Insulator ColourRed
Current Rating3A
Voltage Rating60VDC
Product RangeModel 4613 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
4613-12-2 is a micrograbber test clip ideal for providing jumper wires between small components.
- Operating voltage of 30VAC/60VDC maximum, 3A rated current
- 12" length, red colour test clip
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
305mm
Current Rating
3A
Product Range
Model 4613 Series
Lead Length - Imperial
12"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
