Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4650-36-0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77B2624
Product RangeModel 4650 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.620 |
Price for:Each
Minimum: 1
Multiple: 1
$12.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4650-36-0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77B2624
Product RangeModel 4650 Series
Technical Datasheet
Grabber Test Lead TypeMiniature Hook Clip
Banana Plug Type4mm Banana Plug
Voltage Rating300Vrms
Current Rating5A
Insulator ColourBlack
Lead Length - Metric914mm
Lead Length - Imperial36"
Product RangeModel 4650 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Grabber Test Lead Type
Miniature Hook Clip
Voltage Rating
300Vrms
Insulator Colour
Black
Lead Length - Imperial
36"
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Banana Plug
Current Rating
5A
Lead Length - Metric
914mm
Product Range
Model 4650 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
