Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4690-2#Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81F4649
Your Part Number
318 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.390 |
Price for:Each
Minimum: 1
Multiple: 1
$8.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4690-2#Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81F4649
Technical Datasheet
GenderJack
Connector Mounting-
Current Rating3A
Voltage Rating2.5kV
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialCopper
Contact Termination Type-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4690-2# is a red Banana Jack to 22AWG Socket Test Adapter, ideal test adapter for rapid testing of the hard-to-get to pins of multi-pin connectors. Banana jack is made of brass with bright tin plated finish and polyvinyl chloride (PVC) insulation. Socket is made of copper alloy with gold plated over copper finish.
- Flexible tip allows testing of adjacent contacts
- Full insulation protects against shorting or contact damage
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
3A
Contact Plating
Gold Plated Contacts
Contact Material
Copper
Product Range
-
Connector Mounting
-
Voltage Rating
2.5kV
Connector Colour
Red
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 4690-2#
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
