Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4691-2#Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81F4650
Your Part Number
354 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.390 |
Price for:Each
Minimum: 1
Multiple: 1
$8.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4691-2#Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81F4650
Technical Datasheet
Inter Series Connector ABanana
Convert From Positions1Positions
Convert From GenderJack
Inter Series Connector BPin Tip
Convert To Positions1Positions
Convert To GenderPlug
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4691-2# is a red Banana Jack to 22AWG Pin Test Adapter, ideal test adapter for rapid testing of the hard-to-get to sockets of multi-socket connectors. Banana jack is made of brass with bright tin plated finish and polyvinyl chloride (PVC) insulation. Pin is made of brass with gold plated over nickel finish.
- Flexible tip allows testing of adjacent contacts
- Full insulation protects against shorting or contact damage
Applications
Test & Measurement
Technical Specifications
Inter Series Connector A
Banana
Convert From Gender
Jack
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Pin Tip
Convert To Gender
Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for 4691-2#
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
