Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4725Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98F318
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $171.140 |
Price for:Each
Minimum: 1
Multiple: 1
$171.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4725Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98F318
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorTriaxial BNC Plug to 3x Alligator Clips
Cable Length - Metric900mm
Coaxial Cable TypeBelden 9222
Connector Type ATriaxial BNC Straight Plug
Connector Type BAlligator Clips (3)
Impedance50ohm
Jacket ColorYellow
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4725 is a RF Coaxial Cable Assembly with triaxial 2-lug bayonet BNC straight plug to alligator clip connection. It has nickel-plated brass body and fitting, with gold-plated brass intermediate and centre contact. The cable schematic is green alligator to shell, red alligator to centre contact and black alligator to outer contact. The triaxial cable/alligator breakout is molded over with PVC for superior strength.
- Triaxial connector and alligators are tarnish resistant
- Alligator jaws open up to 0.300" (7.62mm) for attachment to most test terminals
- 150Vrms Operating voltage
- 50°C Maximum operating temperature
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
900mm
Connector Type A
Triaxial BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
Triaxial BNC Plug to 3x Alligator Clips
Coaxial Cable Type
Belden 9222
Connector Type B
Alligator Clips (3)
Jacket Color
Yellow
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
