Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4771-36-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78Y6944
Product Range4771 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.910 |
| 10+ | $13.440 |
| 50+ | $12.510 |
| 100+ | $12.040 |
| 250+ | $11.570 |
| 500+ | $11.260 |
| 1000+ | $10.940 |
Price for:Each
Minimum: 1
Multiple: 1
$13.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4771-36-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78Y6944
Product Range4771 Series
Test Connector Type A0.64mm Square Pin Socket
Test Connector Type B4mm Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourRed
Current Rating3A
Voltage Rating1kV
Product Range4771 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Test Connector Type A
0.64mm Square Pin Socket
Lead Length - Imperial
36"
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Banana Plug
Lead Length - Metric
914mm
Current Rating
3A
Product Range
4771 Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
