Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4773-6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.78B1764
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $7.230 |
Price for:Each
Minimum: 5
Multiple: 5
$36.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Insulated pin jack with wire wrap terminal
- Blue PC insulation
- Accepts 0.080in (2.03mm) diameter pin
- Maximum panel thickness 0.25in (6.35mm)
- Maximum voltage for hands free use is 1500VDC
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
1.5kV
Wire Size AWG Max
-
Product Range
-
For Use With
2mm Standard Tip Plug
Current Rating
3A
Insulator Colour
Blue
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
