
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 4970Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 94F1507 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.460 |
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 4970Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 94F1507 |
| Technical Datasheet | |
| BNC Connector Type | BNC Plug |
| Test Connector Type B | Free End |
| Lead Length - Imperial | 5.8" |
| Lead Length - Metric | 147mm |
| Current Rating | - |
| Insulator Colour | Black, Red |
| Voltage Rating | 500Vrms |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The 4970 from Pomona is a BNC male plug with PVC insulated 20AWG wire leads. The 4970 breakout leads easily connect to terminal strips or allows for customization by adding your own connectors on the ends of the flying leads. The BNC connector is moulded directly to wire for pull-strength durability and dust/moisture resistance. BNC centre contact is gold plated beryllium copper for corrosion resistance, low contact resistance and long insertion life.
- Breakout quickly converts a BNC cable to flying leads
- Lead ends can be attached to terminal strips or customized
- Black lead is connected to BNC shell and red lead to BNC centre contact
- Nickel plated brass connector
- Operating voltage is 500Vrms
- Maximum operating temperature is 55°C (131°F)
Applications
Test & Measurement, Electronics Design, Manufacturing, Instrumentation, Computer Hardware
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| BNC Connector Type | BNC Plug |
|---|---|
| Lead Length - Imperial | 5.8" |
| Current Rating | - |
| Voltage Rating | 500Vrms |
| SVHC | No SVHC (15-Jun-2015) |
| Test Connector Type B | Free End |
|---|---|
| Lead Length - Metric | 147mm |
| Insulator Colour | Black, Red |
| Product Range | - |
Technical Docs (2)
Alternatives for 4970
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
