Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5018-6Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78B1779
Product Range5018 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $24.140 |
Price for:Each
Minimum: 5
Multiple: 5
$120.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5018-6Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78B1779
Product Range5018 Series
Technical Datasheet
Product Range5018 Series
Current Rating30A
Voltage Rating1.5kV
Connector ColourBlue
Contact MaterialBrass
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5018 series Hex Head Binding Post meets requirements of MIL-P-55149/1A. It is made of gold-plated brass body with nylon MIL-P-20693 insulator and a brass flat washer.
- 80°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Product Range
5018 Series
Voltage Rating
1.5kV
Contact Material
Brass
Current Rating
30A
Connector Colour
Blue
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 5018-6
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
