
Need more?
| Quantity | Price |
|---|---|
| 1+ | $54.590 |
Product Information
Product Overview
The 5143-K-48 is a Test Lead with SMD test Tweezer™ to single stacking banana plug connection. The SMD Test Tweezer™ connector has glass filled nylon body, gold-plated beryllium copper contact and 26AWG RG174/U PVC insulated cable. PVC moulded to breakout leads and cable. The standard stacking banana plugs have nickel-plated brass body, nickel-plated beryllium copper spring, polypropylene moulded to plug bodies and wire.
- Test Tweezer® clip specially designed for fast, convenient testing of surface mounted devices
- Durable tips assure a positive electrical connection
- 50°C Maximum operating temperature
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
SMD Test Tweezer
47"
Black, Red
400Vrms
No SVHC (15-Jun-2015)
4mm Stackable Banana Plugs x 2
1.2m
3A
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
