
Need more?
| Quantity | Price |
|---|---|
| 1+ | $29.290 |
| 10+ | $28.040 |
| 50+ | $25.830 |
| 100+ | $25.200 |
| 250+ | $24.260 |
| 500+ | $23.310 |
Product Information
Product Overview
The 5144-48-0 is a 48-inch Test Lead with test probe and 4mm stack-up banana plug. The Test Probe with stainless steel removable micro tip, brass removable chuck, nickel-plated chuck, nylon chuck nut and probe body insulation, 20AWG stranding PVC insulated 2.21-inch outer diameter wire. The stacking banana plug with nickel-plated beryllium copper spring, brass plug body, polypropylene moulded insulation for plug body and wire, insulated. The micro tip is specially designed to probe SMD contacts. It features a stainless steel needle tip that is flexible to help prevent damage to the SMD leads. The micro tip is curved to aid in probing of hard to reach areas.
- Black insulator
- 1200Vrms Maximum voltage
- 55°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
Test Tip Probe
47"
Black
1.2kV
No SVHC (15-Jun-2015)
4mm Stackable Banana Plug
1.2m
5A
Model 5144 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
