
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 5188Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90F1316 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $31.490 |
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 5188Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90F1316 |
| Technical Datasheet | |
| BNC Connector Type | BNC Jack |
| Test Connector Type B | Hook Clips x 2 |
| Lead Length - Imperial | 5.4" |
| Lead Length - Metric | 137mm |
| Insulator Colour | Black, Red |
| Current Rating | - |
| Voltage Rating | 60VDC |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The 5188 is a Test Lead with BNC (female) to Micrograbber® test clips. The BNC with nickel-plated brass, gold-plated beryllium copper centre contact, 20AWG PVC wire. The Micro grabber test clip with gold-plated beryllium copper contact, stainless steel spring, glass filled nylon insulation. BNC connector and Micro grabber test clip cap are moulded directly onto the wire for pull strength durability and dust and moisture resistance. Micro grabber test clip hook is Beryllium Copper for superior strength.
- Black and red insulator
- 30VAC/60VDC Maximum handheld testing voltage
- 55°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| BNC Connector Type | BNC Jack |
|---|---|
| Lead Length - Imperial | 5.4" |
| Insulator Colour | Black, Red |
| Voltage Rating | 60VDC |
| SVHC | No SVHC (15-Jun-2015) |
| Test Connector Type B | Hook Clips x 2 |
|---|---|
| Lead Length - Metric | 137mm |
| Current Rating | - |
| Product Range | - |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
