Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5233-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51X2142
Product Range5233 Series
Your Part Number
204 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.280 |
| 3+ | $10.800 |
| 10+ | $10.220 |
Price for:Each
Minimum: 1
Multiple: 1
$11.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5233-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51X2142
Product Range5233 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating15A
Voltage Rating2.5kV
Contact PlatingTin Plated Contacts
Connector ColourBlack, Blue
Contact MaterialBrass
Contact Termination Type-
Product Range5233 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Product Range
5233 Series
Connector Mounting
Panel Mount
Voltage Rating
2.5kV
Connector Colour
Black, Blue
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
