Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5243-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51X2144
Product Range5243 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $60.480 |
| 25+ | $55.410 |
| 50+ | $51.480 |
| 100+ | $49.790 |
| 250+ | $48.100 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$60.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5243-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51X2144
Product Range5243 Series
Technical Datasheet
IC Case StylesPLCC, SOJ, SOIC
No. of Contacts1Contacts
Pitch Spacing1.02mm
Contact PlatingGold Plated Contacts
Product Range5243 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IC Case Styles
PLCC, SOJ, SOIC
Pitch Spacing
1.02mm
Product Range
5243 Series
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
