Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5250Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46F2416
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.670 |
Price for:Each
Minimum: 1
Multiple: 1
$25.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5250Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46F2416
Technical Datasheet
IC Case StylesSOJ, SOIC
No. of Contacts8Contacts
Pitch Spacing1.27mm
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5250 is a 8-pin Test Clip designed for in-circuit testing on small outline integrated circuits. The SOIC Clip test clip assures a positive connection to all chip leads and provides hands-free testing.
- Upper contacts are 0.025"sq. pins, spaced at 0.100" pins are perfect for sq. pin receptacles, wire-wrap or jumper leads
- Gold Plated Lower Contacts Assure Reliable, Noise Free Connections
- Molded barriers between contacts allow connections to be made on live boards w/o accidental shorting
Applications
Test & Measurement
Technical Specifications
IC Case Styles
SOJ, SOIC
Pitch Spacing
1.27mm
Product Range
-
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
