Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5253Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99AC2883
Your Part Number
6 In Stock
18 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.550 |
| 3+ | $28.100 |
| 10+ | $26.380 |
Price for:Each
Minimum: 1
Multiple: 1
$29.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5253Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99AC2883
Technical Datasheet
IC Case StylesSOJ, SOIC
No. of Contacts20Contacts
Pitch Spacing1.27mm
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 5253
1 Product Found
Technical Specifications
IC Case Styles
SOJ, SOIC
Pitch Spacing
1.27mm
Product Range
-
No. of Contacts
20Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
