Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 5268-C-36Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 51X2148 |
| Product Range | 5268 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $49.580 |
| 3+ | $47.140 |
| 10+ | $44.250 |
Price for:Each
Minimum: 1
Multiple: 1
$49.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 5268-C-36Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 51X2148 |
| Product Range | 5268 Series |
| Technical Datasheet | |
| BNC Connector Type | BNC Plug |
| Test Connector Type B | 4mm Stackable Banana Plugs x 2 |
| Lead Length - Imperial | 36" |
| Lead Length - Metric | 914mm |
| Insulator Colour | Black |
| Current Rating | - |
| Voltage Rating | 60VDC |
| Product Range | 5268 Series |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| BNC Connector Type | BNC Plug |
|---|---|
| Lead Length - Imperial | 36" |
| Insulator Colour | Black |
| Voltage Rating | 60VDC |
| SVHC | No SVHC (15-Jun-2015) |
| Test Connector Type B | 4mm Stackable Banana Plugs x 2 |
|---|---|
| Lead Length - Metric | 914mm |
| Current Rating | - |
| Product Range | 5268 Series |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
