
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 5268-C-60Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 10M4842 |
| Product Range | Model 5268 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $45.140 |
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 5268-C-60Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 10M4842 |
| Product Range | Model 5268 Series |
| Technical Datasheet | |
| BNC Connector Type | BNC Plug |
| Test Connector Type B | 4mm Stackable Banana Plugs x 2 |
| Lead Length - Imperial | 59" |
| Lead Length - Metric | 1.5m |
| Insulator Colour | Black |
| Current Rating | - |
| Voltage Rating | 60VDC |
| Product Range | Model 5268 Series |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The 5268-C-60 is a 60-inch Test Lead with BNC (male) to single stackable banana plug. The BNC with nickel-plated brass, gold-plated brass center pin, 50Ω impedance, PVC strain relief, PVC molded breakout, 20AWG stranding PVC insulated 0.087-inch outer diameter breakout leads. The banana plug with nickel-plated beryllium copper, polypropylene insulation. BNC connector and banana plugs are molded directly onto the wire for pull strength.
- Black and red insulator
- 30VAC/60VDC Maximum handheld testing voltage
- 50°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| BNC Connector Type | BNC Plug |
|---|---|
| Lead Length - Imperial | 59" |
| Insulator Colour | Black |
| Voltage Rating | 60VDC |
| SVHC | No SVHC (15-Jun-2015) |
| Test Connector Type B | 4mm Stackable Banana Plugs x 2 |
|---|---|
| Lead Length - Metric | 1.5m |
| Current Rating | - |
| Product Range | Model 5268 Series |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
