Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5299Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46F2378
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.480 |
Price for:Each
Minimum: 1
Multiple: 1
$14.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5299Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46F2378
Technical Datasheet
Convert From Coax TypeTriaxial
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeInter Series Coaxial
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5299 is a triaxial 3 lug jack to BNC plug Straight Adapter converts instruments with BNC inputs to triaxial, 3 lug for better shield performance. Body and fittings are made of brass with gold plated finish, gold plated brass male contact and gold plated beryllium copper female contact.
- DC to 500MHz Frequency range
- Tarnish-resistant outer contact
Applications
RF Communications
Technical Specifications
Convert From Coax Type
Triaxial
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (15-Jun-2015)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
