
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 5305Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 46F2415 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $31.490 |
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 5305Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 46F2415 |
| Technical Datasheet | |
| BNC Connector Type | BNC Jack |
| Test Connector Type B | Hook Clips x 2 |
| Lead Length - Imperial | 5.5" |
| Lead Length - Metric | 140mm |
| Current Rating | - |
| Insulator Colour | Black, Red |
| Voltage Rating | 150Vrms |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The 5305 is a Test Lead with BNC jack to SMD Grabber® test clip connection. The BNC jack has nickel-plated brass body, gold-plated beryllium copper centre contact, PTFE dielectric and it accepts 22AWG PVC insulated wire. The grabber pincer has gold-plated stainless steel body, stainless steel spring and glass-filled nylon insulation. The Grabber® pincer and BNC centre contact are gold-plated which offers excellent corrosion-resistance and low contact resistance to ensure test signal integrity.
- Converts BNC (male) cables/connectors to SMD test clips for test versatility
- BNC connector moulded directly to the wire for pull strength durability and dust/moisture resistance
- SMD clips attach to terminals up to 0.04" (1mm) diameter
- Black wire is connected to BNC shell, red wire to BNC centre contact
Applications
Test & Measurement
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| BNC Connector Type | BNC Jack |
|---|---|
| Lead Length - Imperial | 5.5" |
| Current Rating | - |
| Voltage Rating | 150Vrms |
| SVHC | No SVHC (15-Jun-2015) |
| Test Connector Type B | Hook Clips x 2 |
|---|---|
| Lead Length - Metric | 140mm |
| Insulator Colour | Black, Red |
| Product Range | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
