Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5319Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46F2379
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $15.640 |
Price for:Each
Minimum: 5
Multiple: 5
$78.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5319Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46F2379
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions1Positions
Convert From GenderJack
Inter Series Connector BRCA / Phono
Convert To Positions1Positions
Convert To GenderPlug
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5319 is a BNC Female to Phono Plug Adapter with Delrin dielectric. BNC is made of brass with nickel plated finish and gold-plated beryllium copper contact. Phono plug is made of brass with nickel plated finish and gold-plated brass contacts. It is featured with permits standard BNC cables (male ends) to be used with equipment having phono jacks. Gold plated center contact for minimum contact resistance and superior signal transfer.
- Machined (not die-cast) components for long life
- 102°C Maximum operating temperature
Applications
RF Communications
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Jack
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
RCA / Phono
Convert To Gender
Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
