Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5405Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.96F7108
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.590 |
Price for:Each
Minimum: 1
Multiple: 1
$33.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5405Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.96F7108
Technical Datasheet
Inter Series Connector ABanana
Convert From Positions2Positions
Convert From GenderPlug
Inter Series Connector BBinding Post
Convert To Positions2Positions
Convert To GenderJack
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5405 is a Double Banana Plug with binding posts and ABS insulator. Binding post is made of brass with gold-plated finish and polycarbonate insulator knurl thumb knob. Banana plug is made of brass with gold-plated finish and gold-plated beryllium copper contact for tarnish resistance and long insertion life. Wires, spade lugs and pin tip plugs can be attached by means of the insulated knurl thumb knob. It converts double banana jack test instruments to binding posts for test versatility.
- Banana plugs can be stacked vertically or horizontally
- Insulated knurl thumb knob is captive to prevent misplacement
- 2500VDC Operating voltage
- 15A Current rating
- 50°C Operating temperature
Applications
RF Communications
Technical Specifications
Inter Series Connector A
Banana
Convert From Gender
Plug
Convert To Positions
2Positions
Product Range
-
Convert From Positions
2Positions
Inter Series Connector B
Binding Post
Convert To Gender
Jack
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
