Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5519ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90F2354
Your Part Number
57 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.790 |
Price for:Each
Minimum: 1
Multiple: 1
$31.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5519ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90F2354
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating1kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1.22m
Lead Length - Imperial48"
No. of Test Leads2
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5519A from Pomona is a IEC61010 compliant replacement test lead set for sheathed style digital multimeters (DMM). This leads are designed for Fluke, H-P, Tektronix and Wavetek DMM’s with a safety of sheathed banana jack. Probe body incorporates two step mould process. First step is polypropylene (PVC) for probe rigidity. Second step is santoprene rubber for handling comfort, insulation protection and wire strain relief. Probe test leads are designed with overvoltage spike protection of up to 6KV.
- Operating voltage of 1000V
- Rated current of 10A
- Probe body and banana plug are moulded directly to wire for robust pull strength
- Wire is a high strand count silicone wire for extreme flexibility and high temperature resistance
- Wear indication with double insulated silicone leads shows white inner layer for increased safety
- Banana plug spring is nickel plated beryllium copper for long insertion life
- 122cm length, 192 x 41 bare copper 18AWG wire with silicone insulation
- Nickel plated brass tip
Applications
Test & Measurement
Contents
One pair of black and red test lead set.
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
48"
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
10A
Lead Length - Metric
1.22m
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
