Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5523Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90F2175
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $81.890 |
Price for:Each
Minimum: 1
Multiple: 1
$81.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5523Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90F2175
Technical Datasheet
Test Connector Type AHook Clip
Test Connector Type BHook Clip
Voltage Rating60V
Current Rating5A
Insulator Colour-
Lead Length - Metric609.6mm
Lead Length - Imperial24"
No. of Test Leads10
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5523 is a 24-inch Minigrabber® Test Lead Kit with test clip patch cord. The Minigrabber® test clip patch cord with gold-plated beryllium copper contact, stainless steel spring, glass filled nylon insulation, 20AWG stranding PVC insulated wire. Ideal for providing temporary jumper wires. Provides excellent connector to terminals and wire wrap posts.
- One of each colour insulator
- 30VAC/60VDC Maximum handheld testing voltage
- 102°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Contents
10-piece one of each colour 24-inch test leads.
Technical Specifications
Test Connector Type A
Hook Clip
Voltage Rating
60V
Insulator Colour
-
Lead Length - Imperial
24"
Product Range
-
Test Connector Type B
Hook Clip
Current Rating
5A
Lead Length - Metric
609.6mm
No. of Test Leads
10
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
