Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5525Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90F2173
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $123.890 |
Price for:Each
Minimum: 1
Multiple: 1
$123.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5525Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90F2173
Technical Datasheet
Test Connector Type AHook Clip
Test Connector Type BHook Clip
Voltage Rating60V
Current Rating3A
Insulator Colour-
Lead Length - Metric610mm
Lead Length - Imperial24"
No. of Test Leads10
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5525 is a Test Lead with Micrograbber° test clip at each end. It is ideal for providing jumper wires between small components.
- 102°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
Hook Clip
Voltage Rating
60V
Insulator Colour
-
Lead Length - Imperial
24"
Product Range
-
Test Connector Type B
Hook Clip
Current Rating
3A
Lead Length - Metric
610mm
No. of Test Leads
10
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
