
Need more?
| Quantity | Price |
|---|---|
| 1+ | $57.230 |
Product Information
Product Overview
The 5672A is a basic electronic DMM Test Lead Kit with test probe. The over-molded probe test lead with right angle banana plugs are polypropylene fire retardant body, stainless steel tip, 18AWG tinned copper strand silicone insulation 0.144-inch outer diameter wire. The banana plug with nickel-plated brass plug body, nickel-plated beryllium copper spring. Fits Fluke, H-P, Tektronix and Wavetek meters configured with non-sheathed standard and 4mm banana jacks. Test probe body & banana plug body are molded directly to high strand count/high temperature silicone leads for added pull strength and flexibility.
- Black and red insulator
- 1000VAC/DC Voltage rating
- Slide-on extended tip is insulated to the point to prevent accidental shorting
Applications
Industrial, Test & Measurement
Technical Specifications
Test Tip Probe
60V
Black, Red
48"
-
4mm Right Angle Banana Plug
10A
1.22m
2
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
