Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5697-12Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.50F1529
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.680 |
Price for:Each
Minimum: 1
Multiple: 1
$16.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5697-12Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.50F1529
Technical Datasheet
Cable Length - Imperial1ft
Cable Length - Metric305mm
Coaxial Cable TypeRG58C
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5697-12 is a 12-inch RG58C/U Cable Assembly with BNC straight male to BNC straight male connectors, tarnish-resistance brass body and gold-plated brass center contact.
- +80°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Cable Length - Imperial
1ft
Coaxial Cable Type
RG58C
Connector Type B
BNC Straight Plug
Product Range
-
Cable Length - Metric
305mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
