
Need more?
| Quantity | Price |
|---|---|
| 1+ | $589.040 |
Product Information
Product Overview
The 5748 from Pomona Electronics is a Maxi Universal Coaxial RF Adapter Kit that allows users to make their own adapters combinations, such as SMA to BNC or BNC to double banana plugs. Adapter’s ends are joined with coupling nuts. Simply choose the combination needed. All connectors feature gold-plated center contacts and silver-plated brass bodies. Comes packaged in a durable storage case.
- Match or mix adapter ends to create combination needed
- Adapter’s ends are joined with coupling nuts
- Gold plated center contacts
- Silver-plated brass (shell) bodies
- Impedance 50 Ohms, 75 Ohms
- Frequency range up to DC 3 GHz
- CE compliant
Applications
Industrial
Contents
2 each of BNC male, BNC female, TNC male, TNC female, SMA male, SMA female, N male, N female, UHF male, UHF female, mini UHF male, mini UHF female, F male, F female, RCA/Phono male, RCA/Phono female adapters, 6 Coupling adapters, 1 Double banana plug, 1 Double binding post and 1 Signal Sampler.
Technical Specifications
RF, Coaxial
-
F, N, BNC, TNC, SMA, UHF, Mini UHF, RCA/Phono, Coupling Adapters, Double Banana Plug, Double Binding Post, Signal Sampler & Case
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
