Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5906ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95F1302
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.140 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$24.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5906ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95F1302
Technical Datasheet
Test Probe TypeMultimeter
Test Probe FunctionsMultifunction
Accuracy %-
For Use WithDigital Multimeters
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5906A is a modular Test Probe Kit handle with banana plug tip. The plug with polypropylene probe body, nickel-plated brass plug tip, nickel-plated brass 4mm safety jack. It has been redesigned to meet IEC 61010-031, which is the latest international safety standard for test accessories.
- Black and red probe
- 1000V Operating voltage
- Probe tip cap offers easy DIP lead testing and prevents accidental probe shorting
Applications
Industrial, Test & Measurement
Contents
Black and red test probes.
Technical Specifications
Test Probe Type
Multimeter
Accuracy %
-
Product Range
-
Test Probe Functions
Multifunction
For Use With
Digital Multimeters
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
