Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5953ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.29C9527
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.690 |
Price for:Each
Minimum: 1
Multiple: 1
$47.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5953ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.29C9527
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating600V
Current Rating3A
Insulator ColourBlack, Red
Lead Length - Metric1.219m
Lead Length - Imperial48"
No. of Test Leads2
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
5953A is an adjustable tip Test Probe Kit with slim retractable probe is fully insulated to within 1/8-inch of tip. Needle point tip adjusts to desired length from 0 to 3-inch. Stainless steel needle sharp point easily pierces varnish and thin insulation. Tip can be re-pointed if necessary. Multi-stacking banana plug moulded directly to the wire. 4-foot test lead wire is silicone insulated for high temperature resistance.
- Black and red insulator
- 30VAC/60VDC maximum operating voltage
- Flexible at low temperature
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
600V
Insulator Colour
Black, Red
Lead Length - Imperial
48"
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
3A
Lead Length - Metric
1.219m
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
