Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No6041BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64M4738
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.290 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$27.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6041BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64M4738
Technical Datasheet
Connector TypeAlligator Clip
Current Rating20A
Jaw Opening Max20mm
Insulator ColourBlack, Red
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6041B is an extra large Alligator Clip Kit with 4mm sheath safety jack. The jaw with nickel-plated steel, polyamide insulation. Designed to comply with IEC1010, which is the latest international safety standard. Jaws open up to 0.8-inch.
- Black and red clip
- 1000V Operating voltage
Applications
Industrial, Test & Measurement
Contents
Black and red test clips.
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
20mm
Product Range
-
Current Rating
20A
Insulator Colour
Black, Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
