Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No6083Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AH6705
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $54.880 |
| 3+ | $52.180 |
| 10+ | $48.980 |
Price for:Each
Minimum: 1
Multiple: 1
$54.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6083Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AH6705
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max330.2mm
Lead Length-
Wristband ColourBlue
Ground TerminalsSnap, Stud
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 6083
1 Product Found
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
Snap, Stud
SVHC
No SVHC (15-Jun-2015)
Circumference Max
330.2mm
Wristband Colour
Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
