
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $49.340 |
Product Information
Product Overview
The 6235 is a Test Lead Kit with test probe and 4mm stack-up banana plug. The Test Probe with stainless steel removable micro tip, brass removable chuck, nickel-plated chuck, nylon chuck nut and probe body insulation, 20AWG stranding PVC insulated 2.21-inch outer diameter wire. The stacking banana plug with nickel-plated beryllium copper spring, brass plug body, polypropylene molded insulation for plug body and wire, insulated. The micro tip is specially designed to probe SMD contacts. It features a stainless steel needle tip that is flexible to help prevent damage to the SMD leads. The micro tip is curved to aid in probing of hard to reach areas.
- Black and red insulator
- 1200Vrms Maximum voltage
- 55°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Contents
2-piece of each of 48-inch black and red test lead.
Technical Specifications
Test Tip Probe
1.2kV
Black, Red
48"
-
4mm Stackable Banana Plug
5A
1.219m
2
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
