Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No6245-48-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78Y6967
Product Range6245 Series
Your Part Number
8 In Stock
17 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.710 |
| 10+ | $17.110 |
| 50+ | $15.910 |
| 100+ | $15.320 |
| 250+ | $14.730 |
| 500+ | $14.320 |
| 1000+ | $13.930 |
Price for:Each
Minimum: 1
Multiple: 1
$17.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6245-48-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78Y6967
Product Range6245 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Banana Plug, Shrouded
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourBlack
Current Rating5A
Voltage Rating300Vrms
Product Range6245 Series
SVHCTo Be Advised
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
47"
Insulator Colour
Black
Voltage Rating
300Vrms
SVHC
To Be Advised
Banana Plug Type
4mm Banana Plug, Shrouded
Lead Length - Metric
1.2m
Current Rating
5A
Product Range
6245 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
