Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No6249-24-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10M5037
Product RangeModel 6249 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.430 |
Price for:Each
Minimum: 1
Multiple: 1
$13.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6249-24-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10M5037
Product RangeModel 6249 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourBlack
Current Rating5A
Voltage Rating60VDC
Product RangeModel 6249 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
6249-24-0 is a Minigrabber® test clip to multi-stacking banana plug test lead. Grabber hook is gold plated Beryllium Copper to ensure signal integrity & attaches onto component leads up to 0.060” (1.5mm) O.D. Grabber patch cord interfaces directly into the most popular multimeters configured with non-sheathed style banana jacks, including Amprobe, Fluke, H-P, Tektronix and Wavetek.
- Newly designed Minigrabber® test clip patch cord offers a high 300V and 5A rating
- Grabber width is a slim .36” (9.14mm) for easier access to test terminals
- Plug is moulded directly to the cable in an integral one-piece design for a long lasting connection
- Multi-leaf banana spring material is nickel-plated beryllium copper
- Banana plug features top and side stacking for added test versatility
- High strand count silicone insulated wire offers excellent flexibility & high temperature resistance
- 24" length, black colour lead
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
24"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
610mm
Current Rating
5A
Product Range
Model 6249 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
