Print Page
6252
Banana Test Lead Coupler, Receptacle, Receptacle, 10 A, 1 kV, Nickel Plated Contacts, Black, Red
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No6252Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02B1772
Product Range6252 Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.390 |
Price for:Each
Minimum: 1
Multiple: 1
$8.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6252Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02B1772
Product Range6252 Series
Technical Datasheet
GenderReceptacle, Receptacle
Connector Mounting-
Current Rating10A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack, Red
Contact MaterialBrass
Contact Termination Type-
Product Range6252 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Gender
Receptacle, Receptacle
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
6252 Series
Connector Mounting
-
Voltage Rating
1kV
Connector Colour
Black, Red
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
