Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No6275Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91B1291
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $46.630 |
Price for:Each
Minimum: 1
Multiple: 1
$46.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6275Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91B1291
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Stackable Banana Plug, Shrouded
Voltage Rating1kV
Current Rating3A
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial39.6"
No. of Test Leads2
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
6275 is a 3A replaceable tip precision electronic probe set with grey Santoprene® rubber over polypropylene insulation. Miniature probe is the perfect size for probing tiny, high-density circuits. Gold plated pogo pin tip keeps constant pressure on test point for consistent readings. Safety design complies with all the latest standards and flexible silicone insulated wire resists burning.
- Replaceable probe tips
- Right angle sheath banana plug
- Right angle DMM plug fits most digital multimeters
Contents
Red probe, Black probe with model 6213 sharp point stainless steel tips.
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
39.6"
Product Range
-
Test Connector Type B
4mm Right Angle Stackable Banana Plug, Shrouded
Current Rating
3A
Lead Length - Metric
1m
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
