Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No6341Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51B961
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $75.250 |
Price for:Each
Minimum: 1
Multiple: 1
$75.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6341Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51B961
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating60V
Current Rating3A
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial39.6"
No. of Test Leads2
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6341 is a replaceable tip precision electronic Probe Kit with right angle sheath banana plug. The probe with Santoprene® rubber over polypropylene probe body, nickel-plated brass plug body, nickel-plated beryllium copper spring, Santoprene® insulation, 20AWG silicone rubber insulated resists burning 0.089-inch outer diameter wire. Gold-plated or stainless steel probe tips. Safety design complies with all the latest standards.
- Black and red probe with set of all tip styles
- 1000Vrms Maximum operating voltage
- Miniature probe is the perfect size for probing tiny, high- density circuits
- Gold plated pogo pin tip keeps constant pressure on test point for consistent readings
- Replaceable probe tips
- Flexible silicone insulated wire resists burning
- Right angle DMM plug fits most digital multimeters
Applications
Industrial, Test & Measurement
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
60V
Insulator Colour
Black, Red
Lead Length - Imperial
39.6"
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
3A
Lead Length - Metric
1m
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
