Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No6576-36-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09K7050
Product RangeModel 6576 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.340 |
Price for:Each
Minimum: 1
Multiple: 1
$15.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6576-36-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09K7050
Product RangeModel 6576 Series
Technical Datasheet
Lead Length - Imperial36"
Lead Length - Metric914mm
Current Rating10A
Voltage Rating1kV
Insulator ColourBlack
Product RangeModel 6576 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Lead Length - Imperial
36"
Current Rating
10A
Insulator Colour
Black
SVHC
No SVHC (15-Jun-2015)
Lead Length - Metric
914mm
Voltage Rating
1kV
Product Range
Model 6576 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
