Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No6727-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66H7242
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.760 |
Price for:Each
Minimum: 1
Multiple: 1
$34.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6727-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66H7242
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Voltage Rating1kV
Current Rating20A
Insulator ColourBlack
Lead Length - Metric1.2m
Lead Length - Imperial47"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6727-0 is a Test Lead with 4mm multi-stacking sheath banana plug with both ends. The plug and jack with nickel plated beryllium copper and brass, Lucel insulation and silicone wire. Complies to international safety standard IEC 1010-2-031.
- Black insulator
- Vertical stacking banana plug
- 100Vrms Voltage
- -10 to 55°C Maximum operating temperature range
Applications
Industrial, Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Voltage Rating
1kV
Insulator Colour
Black
Lead Length - Imperial
47"
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Current Rating
20A
Lead Length - Metric
1.2m
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
