Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No72905-0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74K0035
Product RangeModel 72905 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $10.910 |
Price for:Each
Minimum: 5
Multiple: 5
$54.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72905-0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74K0035
Product RangeModel 72905 Series
Technical Datasheet
Test Connector Type A-
Test Connector Type B-
Voltage Rating-
Insulator ColourBlack
Lead Length - Metric-
Current Rating2A
Lead Length - Imperial-
Product RangeModel 72905 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Test Connector Type A
-
Voltage Rating
-
Lead Length - Metric
-
Lead Length - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
-
Insulator Colour
Black
Current Rating
2A
Product Range
Model 72905 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
