Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No72906-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51X2228
Product Range72906 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.520 |
| 3+ | $21.410 |
| 10+ | $20.100 |
Price for:Each
Minimum: 1
Multiple: 1
$22.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72906-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51X2228
Product Range72906 Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing0.6mm
Contact Plating-
Product Range72906 Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for 72906-0
1 Product Found
Technical Specifications
IC Case Styles
-
Pitch Spacing
0.6mm
Product Range
72906 Series
No. of Contacts
1Contacts
Contact Plating
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
