Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No72913-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74K0047
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $52.990 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$52.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72913-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74K0047
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating36A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72913-0 is a Panel Mount Banana Jack in black for both Shrouded and Unshrouded 4mm Banana Plugs. The banana jack is nickel plated brass and features a gold plated solder tab for secure wire attachment. The connector is polyamide insulated for durability and strength. It is rated to CAT III 1000V, 36A.
- Panel Mt IEC 1010 4mm (0.16in) jack for sheathed banana plugs
- CAT III 1000V
- 36A
- Solder tab connection.
- Color is Black
Applications
Test & Measurement, Calibration, Research & Development, Electrical, Electronics Design, Manufacturing, Instrumentation, Computer Hardware, Sound & Video, Aerospace
Technical Specifications
Gender
Jack
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 72913-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
