Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No72914-02Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02M5699
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.540 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$9.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72914-02Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02M5699
Technical Datasheet
Inter Series Connector ABanana
Convert From Positions1Positions
Convert From GenderJack
Inter Series Connector BMini Banana
Convert To Positions1Positions
Convert To GenderPlug
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72914-02 is a 1 black and 1 red Connector Adapter connects 4mm safety banana jack to 2mm banana plug. It allows 4mm banana plugs/patch cords to connect to 2mm banana jacks or binding posts. It has nickel plated brass jack with polyamide insulation.
- Provides a quick and easy conversion from a 4mm banana plug to a 2mm
- <lt/>5mΩ Contact impedance
- 36A Current rating (maximum)
Applications
Industrial
Technical Specifications
Inter Series Connector A
Banana
Convert From Gender
Jack
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Mini Banana
Convert To Gender
Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
