Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No72917-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.74K0056
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $43.450 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$43.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72917-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.74K0056
Technical Datasheet
Inter Series Connector ABanana
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BMini Banana
Convert To Positions1Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72917-0 is a 1-position black Adaptor with 4mm banana plug to 2mm sheathed banana jack. It accepts 2mm safety-sheathed banana plugs. It has nickel plated brass plug body with polyamide insulation.
- Converts to standard 4mm banana plug
- <lt/>0.8mΩ Contact impedance
- 10A Current rating (maximum)
- -20 to 80°C Operating temperature
Applications
Industrial
Technical Specifications
Inter Series Connector A
Banana
Convert From Gender
Plug
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Mini Banana
Convert To Gender
Receptacle
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
