Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No72917-2.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AC2664
Product Range72917 Series
Your Part Number
6 In Stock
22 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $49.250 |
| 3+ | $46.830 |
| 10+ | $43.950 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$49.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72917-2.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AC2664
Product Range72917 Series
Technical Datasheet
GenderPlug, Socket
Connector MountingCable Mount
Current Rating10A
Voltage Rating70VDC
Contact PlatingNickel Plated Contacts
Connector ColourBlack, Red
Contact MaterialBrass
Contact Termination TypeThrough Hole
Product Range72917 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Gender
Plug, Socket
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
72917 Series
Connector Mounting
Cable Mount
Voltage Rating
70VDC
Connector Colour
Black, Red
Contact Termination Type
Through Hole
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
