Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No72918Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34P0013
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.460 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$20.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72918Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34P0013
Technical Datasheet
Connector MountingPanel Mount
Current Rating36A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector ColourNatural
Contact MaterialBrass
Contact Termination Type-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72918 is a 4mm Banana Plug with threaded M3 stud for rapid mounting and furnished with two hex nuts. Ideal for lug or ring type connections. Nickel-pated brass body with tarnish resistant nickel finish.
- Mates with the standard 4mm banana jack
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
5kV
Connector Colour
Natural
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
