Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No72930-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26M8715
Your Part Number
71 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $43.040 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$43.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72930-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26M8715
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating36A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeScrew
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72930-0 is a panel mount IEC 61010 4mm (0.16-inch) Banana Jack for sheathed plugs with threaded stud and hexagonal nut. Black connector. Polyamide body and nickel plated nut and nickel brass stud.
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
