Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No73084-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.07AH5305
Product Range73084 Series
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.590 |
| 5+ | $5.300 |
| 10+ | $4.990 |
Price for:Each
Minimum: 1
Multiple: 1
$5.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No73084-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.07AH5305
Product Range73084 Series
Technical Datasheet
Inter Series Connector A6-32 Male Threaded Terminal
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BBanana
Convert To Positions1Positions
Convert To GenderJack
Product Range73084 Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for 73084-2
1 Product Found
Technical Specifications
Inter Series Connector A
6-32 Male Threaded Terminal
Convert From Gender
Plug
Convert To Positions
1Positions
Product Range
73084 Series
Convert From Positions
1Positions
Inter Series Connector B
Banana
Convert To Gender
Jack
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
